Part Details for M6-52-430 by Brady Worldwide Inc
Overview of M6-52-430 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-52-430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK9080
|
Newark | Label, Thermal Transfer Printable, Clear, Label Type:Thermal Transfer Printable, Label Height:15.24Mm, Label Width:48.26Mm, Label Diameter:-, Label Material:Polyester, Label Colour:Transparent, Pack Quantity:250 Rohs Compliant: Yes |Brady M6-52-430 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$98.9900 | Buy Now |
DISTI #
2267-M6-52-430-ND
|
DigiKey | LABEL 0.6X1.9 POLYESTER CL 250 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$115.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$98.9900 | Buy Now |
|
Onlinecomponents.com | Harsh Environment Multi-Purpose Clear Polyester Lbls 0.6 in H x 1.9 in W RL/250 RoHS: Compliant | 0 |
|
$98.9900 | Buy Now |
DISTI #
10021597
|
Techni-Tool, Inc. | Brady M6-52-430 Harsh Environment Multi-Purpose Clear Polyester Lbls 0.6 in H x 1.9 in W RL/250 | 0 |
|
$98.9900 | Buy Now |
DISTI #
10021597
|
TestEquity LLC | Brady M6-52-430 Harsh Environment Multi-Purpose Clear Polyester Lbls 0.6 in H x 1.9 in W RL/250 | 0 |
|
$98.9900 | Buy Now |