Part Details for M6-6-473 by Brady Worldwide Inc
Overview of M6-6-473 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-6-473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK9084
|
Newark | Label, Thermal Transfer Printable, White, Label Type:Thermal Transfer Printable, Label Height:6.99Mm, Label Width:12.7Mm, Label Diameter:-, Label Material:Polyester, Label Colour:White, Pack Quantity:750 Rohs Compliant: Yes |Brady M6-6-473 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.9900 | Buy Now |
DISTI #
2267-M6-6-473-ND
|
DigiKey | LBL 0.275X0.5 ESD POLYESTER Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$85.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$72.9900 | Buy Now |
|
Onlinecomponents.com | Electrostatic Dissipative (ESD) Polyester Labels 0.275 in H x 0.5 in W WT RL/750 RoHS: Compliant | 0 |
|
$72.9900 | Buy Now |
DISTI #
10234220
|
Techni-Tool, Inc. | Brady M6-6-473 Labels, Static Dissipative, Acrylic Adhesive, White, Gloss, Polyester | 0 |
|
$72.9900 | Buy Now |
DISTI #
10234220
|
TestEquity LLC | Brady M6-6-473 Labels, Static Dissipative, Acrylic Adhesive, White, Gloss, Polyester | 0 |
|
$72.9900 | Buy Now |