Part Details for M6-98-430 by Brady Worldwide Inc
Overview of M6-98-430 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-98-430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK9160
|
Newark | Label, Thermal Transfer Printable, Clear, Label Type:Thermal Transfer Printable, Label Height:9.53Mm, Label Width:25.4Mm, Label Diameter:9.53Mm, Label Material:Polyester, Label Colour:Transparent, Pack Quantity:500 Rohs Compliant: Yes |Brady M6-98-430 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$96.9900 | Buy Now |
DISTI #
2267-M6-98-430-ND
|
DigiKey | LABEL 0.375X1 POLYESTER WT 500 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$113.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$96.9900 | Buy Now |
|
Onlinecomponents.com | Harsh Environment Multi-Purpose Clear Polyester Lbls 0.375 in H x 1 in W RL/500 RoHS: Compliant | 0 |
|
$96.9900 | Buy Now |
DISTI #
10022209
|
Techni-Tool, Inc. | Brady M6-98-430 Harsh Environment Multi-Purpose Clear Polyester Labels - 0.375" x 1 | 0 |
|
$96.9900 | Buy Now |
DISTI #
10022209
|
TestEquity LLC | Brady M6-98-430 Harsh Environment Multi-Purpose Clear Polyester Labels - 0.375" x 1 | 0 |
|
$96.9900 | Buy Now |