Part Details for M60X312C by Tri-Star Industries
Overview of M60X312C by Tri-Star Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M60X312C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5533
|
Newark | Brass Insert, 0.342"diax0.312" L, M6 X 1, Thread Size - Metric:M6 X 1, Body Length:0.312", External Diameter:0.342", Wall Thickness Min:-, Product Range:C Series Rohs Compliant: Yes |Tri-Star Industries M60X312C RoHS: Compliant Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk | 28895 |
|
$0.3780 / $0.4150 | Buy Now |
DISTI #
2254-M60X312C-ND
|
DigiKey | (MADE IN USA) STRAIGHT HEAT-SET Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
564 In Stock |
|
$0.2534 / $0.5200 | Buy Now |