M6106/19-008
Description: Power/Signal Relay, 1 Form C, SPST-CO, 28VDC (Coil), 25A (Contact), DC Input, Socket Mount

Overview of M6106/19-008 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Transportation and Logistics Communication and Networking Automotive Robotics and Drones

Price & Stock for M6106/19-008 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 655-M6106/19-008
Mouser Electronics Industrial Relays FCA-125-8 RoHS: Not Compliant 0
  • 12 $241.4300
$241.4300 Order Now
Onlinecomponents.com FCA-125-6=M6106/19-006 RoHS: Compliant 0
  • 3 $345.8000
  • 5 $255.3600
  • 8 $189.5300
  • 10 $185.7300
$185.7300 / $345.8000 Buy Now
DISTI # 5-1617748-7
TTI Industrial Relays FCA-125-8 Min Qty: 12 Package Multiple: 1 Container: Each Americas - 0
Limited Supply - Call TTI
  • 12 $241.4700
  • 25 $218.3200
  • 50 $213.9700
  • 100 $209.7800
  • 250 $159.2100
$159.2100 / $241.4700 Buy Now
Master Electronics FCA-125-6=M6106/19-006 RoHS: Compliant 0
  • 3 $345.8000
  • 5 $255.3600
  • 8 $189.5300
  • 10 $185.7300
$185.7300 / $345.8000 Buy Now

CAD Models for M6106/19-008 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M6106/19-008 by TE Connectivity

M6106/19-008
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Coil Resistance
320 Ω
Coil Voltage(DC)-Max
28 V
Coil/Input Supply Type
DC
Contact Current(AC)-Max
25 A
Contact Current(DC)-Max
25 A
End Contact Material
SILVER CADMIUM OXIDE
Mounting Feature
SOCKET MOUNT
Operating Frequency-Max
400 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-70 °C
Relay Action
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPST-CO
Relay Type
POWER/SIGNAL RELAY
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. M6106/19-008
    TE Connectivity
    Power/Signal Relay, 1 Form C, SPST-CO, 28VDC (Coil), 25A (Contact), DC Input, Socket Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M6106/19-008 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M6106/19-008 by TE Connectivity

Select Manufacturer
Which Manufacturer of M6106/19-008 would you like to use for your alert(s)?
  • Please alert me when M6106/19-008 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M6106/19-008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M6106/19-008 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M6106/19-008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M6106/19-008.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M6106/19-008 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: