Part Details for M6106/19-013 by TE Connectivity
Overview of M6106/19-013 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M6106/19-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M6106/19-013
|
Mouser Electronics | General Purpose Relays FCA-125-13 | 0 |
|
$214.0400 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 320Ohm 25A SPDT (13.34x43.64x25.65)mm Bottom Mount General Purpose Relay RoHS: Compliant | 0 |
|
$176.4500 / $483.2900 | Buy Now |
DISTI #
1-1617748-9
|
TTI | Industrial Relays FCA-125-13 Min Qty: 31 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$156.8700 / $194.5300 | Buy Now |
|
Master Electronics | Electromechanical Relay 28VDC 320Ohm 25A SPDT (13.34x43.64x25.65)mm Bottom Mount General Purpose Relay RoHS: Compliant | 0 |
|
$176.4500 / $483.2900 | Buy Now |
Part Details for M6106/19-013
M6106/19-013 CAD Models
M6106/19-013 Part Data Attributes
|
M6106/19-013
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M6106/19-013
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 28VDC (Coil), 25A (Contact), DC Input, Socket Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | SOCKET MOUNT | |
Operating Frequency-Max | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |