Consumer Circuits
M61501FP
Description: 6 CHANNEL(S), TONE CONTROL CIRCUIT, PQFP80

Overview of M61501FP by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for M61501FP by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M61501FP by Renesas Electronics Corporation

M61501FP
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QFP
Package Description
20 X 14 MM, 2.80 MM HEIGHT, 0.80MM PITCH, QFP-80
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Channel Separation
80 dB
Consumer IC Type
TONE CONTROL CIRCUIT
Harmonic Distortion
0.01%
JESD-30 Code
R-PQFP-G80
Number of Bands
2
Number of Channels
6
Number of Functions
1
Number of Terminals
80
Operating Temperature-Max
55 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.7X.9,32
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Supply Current-Max
70 mA
Supply Voltage-Max (Vsup)
7.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Want to compare parts?
  1. M61501FP
    Renesas Electronics Corporation
    6 CHANNEL(S), TONE CONTROL CIRCUIT, PQFP80
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M61501FP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M61501FP by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of M61501FP would you like to use for your alert(s)?
  • Please alert me when M61501FP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M61501FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M61501FP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M61501FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M61501FP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M61501FP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: