Consumer Circuits
M62498AFP
Mitsubishi Electric
Description: Tone Control Circuit, 2 Channel(s), PDSO42, 8.40 X 17.50 MM, 2 MM HEIGHT, 0.80 MM PITCH, SSOP-42

Overview of M62498AFP by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M62498AFP by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M62498AFP by Mitsubishi Electric

M62498AFP
Mitsubishi Electric
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
SSOP
Package Description
SSOP, SOP42,.5,32
Pin Count
42
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Channel Separation
80 dB
Consumer IC Type
TONE CONTROL CIRCUIT
Harmonic Distortion
0.009%
JESD-30 Code
R-PDSO-G42
JESD-609 Code
e0
Length
17.5 mm
Number of Bands
2
Number of Channels
2
Number of Functions
1
Number of Terminals
42
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SOP42,.5,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
2.4 mm
Supply Current-Max
60 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
8.4 mm
Want to compare parts?
  1. M62498AFP
    Mitsubishi Electric
    Tone Control Circuit, 2 Channel(s), PDSO42, 8.40 X 17.50 MM, 2 MM HEIGHT, 0.80 MM PITCH, SSOP-42
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M62498AFP by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M62498AFP by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M62498AFP would you like to use for your alert(s)?
  • Please alert me when M62498AFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M62498AFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M62498AFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M62498AFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M62498AFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M62498AFP by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: