There are no models available for this part yet.
Overview of M6255-4007-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
M62551GP | Renesas Electronics Corporation | Operational Amplifiers, , / | |
M62552GP | Renesas Electronics Corporation | Operational Amplifiers, , / |
Price & Stock for M6255-4007-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
761-M6255-4007-SS
|
Mouser Electronics | Racks & Rack Cabinet Accessories 9.5mm OD X 63mm Lg X 44mm Ht RoHS: Compliant | 0 |
|
$29.8300 / $38.4400 | Order Now |