Part Details for M6255-6010-SS by RAF Electronic Hardware
Overview of M6255-6010-SS by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6255-6010-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M6255-6010-SS-ND
|
DigiKey | HANDLE S STEEL MTG CTR 2.48" Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M6255-6010-SS
|
Mouser Electronics | Racks & Rack Cabinet Accessories 9.5mm OD X 63mm Lg X 44mm Ht RoHS: Compliant | 0 |
|
$29.8300 / $38.4400 | Order Now |