Part Details for M6306-4007-SS by RAF Electronic Hardware
Overview of M6306-4007-SS by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
HPH4-0075LB | Coilcraft Inc | General Purpose Inductor, 12.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0075LD | Coilcraft Inc | General Purpose Inductor, 6.1uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M6306-4007-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M6306-4007-SS
|
Mouser Electronics | Racks & Rack Cabinet Accessories 11mm x 7mm Oval X 108mm Lg X 38mm HT RoHS: Compliant | 0 |
|
$29.7300 / $38.3100 | Order Now |
Part Details for M6306-4007-SS
M6306-4007-SS CAD Models
M6306-4007-SS Part Data Attributes
|
M6306-4007-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M6306-4007-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |