M63M502KB30T607
Description: Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 3737

Overview of M63M502KB30T607 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M63M502KB30T607 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 26M7662
Newark Trimmer, Pot, 5K, 1Turn, Thd, Track Resistance:5Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:63M Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Automotiverohs Compliant: Yes |Vishay M63M502KB30T607 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1199
  • 1 $5.2300
  • 10 $4.1200
  • 25 $3.9900
  • 50 $3.8600
  • 100 $3.7300
  • 500 $3.2900
$3.2900 / $5.2300 Buy Now
DISTI # M63M502KB30T607
Avnet Americas 63 M 5K 10% T607 BO100 e3 - Bulk (Alt: M63M502KB30T607) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 200 $3.7111
  • 400 $3.4694
  • 600 $3.2722
  • 1,000 $3.0497
  • 2,000 $2.9809
  • 10,000 $2.6432
  • 20,000 $2.5812
$2.5812 / $3.7111 Buy Now
DISTI # 594-M63M502KB30T607
Mouser Electronics Trimmer Resistors - Through Hole 5Kohms 10% 3/8 Sq RoHS: Compliant 185
  • 1 $5.2300
  • 10 $4.1200
  • 100 $3.7300
  • 200 $3.2900
$3.2900 / $5.2300 Buy Now
Future Electronics Res Single Turn Cermet Trimmer 5K Ohm 10% 0.5W Thru-Hole Box RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks Container: Reel 0
Reel
  • 100 $3.3700
  • 200 $3.3100
  • 300 $3.2700
  • 400 $3.2500
  • 500 $3.1700
$3.1700 / $3.3700 Buy Now
DISTI # M63M502KB30T607
Avnet Abacus Resistor Trimmer, Cermet, 5 kOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: M63M502KB30T607) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M63M502KB30T607 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M63M502KB30T607 by Vishay Intertechnologies

M63M502KB30T607
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Actuator Orientation
VERTICAL
Actuator Type
KNOB
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Length
4.78 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.83 mm
Package Length
9.52 mm
Package Style
PCB Mount
Package Width
9.52 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
270 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Tolerance
10%
Want to compare parts?
  1. M63M502KB30T607
    Vishay Intertechnologies
    Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 3737
    VS

Related Parts for M63M502KB30T607

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M63M502KB30T607 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M63M502KB30T607 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M63M502KB30T607 would you like to use for your alert(s)?
  • Please alert me when M63M502KB30T607 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M63M502KB30T607 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M63M502KB30T607 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M63M502KB30T607 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M63M502KB30T607.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M63M502KB30T607 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: