Part Details for M64800 SL001 by Alpha Wire
Overview of M64800 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M64800 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R7873
|
Newark | Multicore Cable, 2Cond, 22Awg, 1000Ft, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate, Product Range:- Rohs Compliant: Yes |Alpha Wire M64800 SL001 RoHS: Compliant Min Qty: 5 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,236.9500 / $1,327.2400 | Buy Now |
DISTI #
216-M64800SL001-DS-ND
|
DigiKey | CABLE 2COND 22AWG SHLD FOOT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
908 In Stock |
|
$2.2725 / $3.1600 | Buy Now |
DISTI #
M64800SL001-ND
|
DigiKey | CABLE 2COND 22AWG SHLD Min Qty: 1 Lead time: 4 Weeks Container: Spool |
11 In Stock |
|
$1,122.2700 | Buy Now |
DISTI #
602-M64800-1000-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG FEP 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,122.2600 | Order Now |
|
Powell Electronics | M64800 SLATE 1000 FT Min Qty: 5 | 6 |
|
$1,389.0500 | Buy Now |