There are no models available for this part yet.
Overview of M64802 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M64802 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R7883
|
Newark | Ae Plenum /100 Ft |Alpha Wire M64802 SL005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$323.9200 / $352.5000 | Buy Now | |
DISTI #
3937-M64802SL005-ND
|
DigiKey | CABLE 4CON 22AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$666.2200 | Buy Now | |
DISTI #
M64802SL005-ND
|
DigiKey | CABLE 4CON 22AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
13 In Stock |
|
$309.4900 | Buy Now | |
DISTI #
602-M64802-100-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG FEP 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$307.4500 | Order Now |
CAD Models for M64802 SL005 by Alpha Wire
Part Data Attributes for M64802 SL005 by Alpha Wire
M64802 SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
M64802 SL005Alpha WireVS
-