Part Details for M64836 SL001 by Alpha Wire
Overview of M64836 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M64836 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R7968
|
Newark | Ae Plenum /1000 Ft |Alpha Wire M64836 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$6,527.5400 | Buy Now |
DISTI #
3937-M64836SL001-ND
|
DigiKey | CABLE 4COND 16AWG SHLD Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$13,327.6000 | Buy Now |
DISTI #
M64836SL001-ND
|
DigiKey | CABLE 4COND 16AWG SHLD Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.9224 | Buy Now |
DISTI #
602-M64836-1000-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG FEP 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$5,921.7200 | Order Now |
DISTI #
73598181
|
RS | Multi-Conductor Plenum Cable, 3C, 16 AWG, 7x28, Overall Foil Shield, FEP Slate | Alpha Wire M64836 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$6,479.8800 | RFQ |