Part Details for M64836 SL002 by Alpha Wire
Overview of M64836 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M64836 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R7969
|
Newark | Ae Plenum /500 Ft |Alpha Wire M64836 SL002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$3,541.0600 | Buy Now |
DISTI #
M64836SL002-ND
|
DigiKey | CABLE 4 16AWG SLATE 152.4M Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.4255 | Buy Now |
DISTI #
602-M64836-500-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG FEP 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$3,615.8700 | Order Now |
DISTI #
73598182
|
RS | Multi-Conductor Plenum Cable, 3C, 16 AWG, 7x28, Overall Foil Shield, FEP Slate | Alpha Wire M64836 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,615.8700 | RFQ |