Part Details for M66FB-04-STD/M66FCR01A02BT by Quectel Wireless Solutions Co Ltd
Overview of M66FB-04-STD/M66FCR01A02BT by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M66FB-04-STD/M66FCR01A02BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M66FB-04-STD
|
Avnet Silica | Quad Band GSM/GPRS Module On Module 85.6kbps 850MHz/900MHz/1800MHz/1900MHz -109dBm 3.3V to 4.6V (Alt: M66FB-04-STD) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |