Part Details for M675 by Thomas & Betts
Overview of M675 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for M675
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Flag Terminal - Non-Insulated - Length 1.99 Inches - Width 1 Inch - Bolt Hole 1/2 Inch - Wire Range 250 kcmil - Copper - Tin Plated. RoHS: Compliant | 0 |
|
$17.6500 / $36.9600 | Buy Now |
|
Master Electronics | Flag Terminal - Non-Insulated - Length 1.99 Inches - Width 1 Inch - Bolt Hole 1/2 Inch - Wire Range 250 kcmil - Copper - Tin Plated. RoHS: Compliant | 0 |
|
$17.6500 / $36.9600 | Buy Now |
Part Details for M675
M675 CAD Models
M675 Part Data Attributes
|
M675
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
M675
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 4 AWG |