Part Details for M68701H by Mitsubishi Electric
Overview of M68701H by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M68701H
M68701H CAD Models
M68701H Part Data Attributes
|
M68701H
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M68701H
Mitsubishi Electric
Narrow Band High Power Amplifier, 890MHz Min, 960MHz Max, H11, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 890 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 20 |