Part Details for M6P-CMS2-220W by Moujen Switch
Overview of M6P-CMS2-220W by Moujen Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8220WARMZ-RL | Analog Devices | FET Input Instrumentation Ampl | |
AD8220WARMZ-R7 | Analog Devices | FET Input Instrumentation Ampl | |
ADUM3220WARZ | Analog Devices | 4A,Gate Drvr 4.1V Nominal UVLO |
Price & Stock for M6P-CMS2-220W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3453-M6P-CMS2-220W-ND
|
DigiKey | PB-MOM-DPDT-220VAC-WHITE Min Qty: 20 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
2600 In Stock |
|
$15.0500 / $17.9400 | Buy Now |