Part Details for M6S-A22S1-110Y by Moujen Switch
Overview of M6S-A22S1-110Y by Moujen Switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135311-10YLF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 5-Pair, 8 Column, 120-Position, 2.0mm, , Vertical Header, Press-Fit | |
G8250042110YEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch Rightangle DIP, 2x2Pin, FULL G/F, LCP, 4.0mm*2.0mm*2.8mm | |
10135271-10YLF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 3-Pair, 10 Column, 90-Position, 2.0mm, , Vertical Header, Press-Fit |
Price & Stock for M6S-A22S1-110Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3453-M6S-A22S1-110Y-ND
|
DigiKey | SWITCH SELECT 2POS SPDT 2A 250V Min Qty: 20 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
2600 In Stock |
|
$15.3100 / $18.2100 | Buy Now |
DISTI #
64998374
|
Verical | M6S-A22S1-110Y Min Qty: 250 Package Multiple: 250 | Americas - 10000 |
|
$16.2540 | Buy Now |