Part Details for M6S-A31S2-06EY by Moujen Switch
Overview of M6S-A31S2-06EY by Moujen Switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4606EY#PBF | Analog Devices | Ultralow EMI 28VIN, 6A DC/DC µ |
Price & Stock for M6S-A31S2-06EY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3453-M6S-A31S2-06EY-ND
|
DigiKey | SWITCH SELECT 3POS SPDT 2A 250V Min Qty: 20 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
2600 In Stock |
|
$16.7500 / $19.6500 | Buy Now |
DISTI #
64997613
|
Verical | M6S-A31S2-06EY Min Qty: 250 Package Multiple: 250 | Americas - 10000 |
|
$17.7660 | Buy Now |