There are no models available for this part yet.
Overview of M6S-A31S2-12EY by Moujen Switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for M6S-A31S2-12EY by Moujen Switch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3453-M6S-A31S2-12EY-ND
|
DigiKey | SWITCH SELECT 3POS SPDT 2A 250V Min Qty: 20 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
2600 In Stock |
|
$16.7500 / $19.6500 | Buy Now | |
DISTI #
64998677
|
Verical | M6S-A31S2-12EY Min Qty: 250 Package Multiple: 250 | Americas - 10000 |
|
$17.7660 | Buy Now |