Part Details for M6S-A31S2-220Y by Moujen Switch
Overview of M6S-A31S2-220Y by Moujen Switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8231220YBEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Right Angle,2x6Pin,Gold Flash,NY4T,TAIL=2.8mm | |
G8231220YBTHR | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch R/A,2x6Pin,FULL G/F,NY4T,TAIL=2.8mm,T&R,W/MYLAR |
Price & Stock for M6S-A31S2-220Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3453-M6S-A31S2-220Y-ND
|
DigiKey | SWITCH SELECT 3POS SPDT 2A 250V Min Qty: 20 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
2600 In Stock |
|
$16.5800 / $19.4800 | Buy Now |
DISTI #
64998242
|
Verical | M6S-A31S2-220Y Min Qty: 250 Package Multiple: 250 | Americas - 10000 |
|
$17.5840 | Buy Now |