Part Details for M6S-B31S2-220B by Moujen Switch
Overview of M6S-B31S2-220B by Moujen Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5220BNZ10 | Analog Devices | 7-BIT RDAC U/D CONTROL | |
AD5220BRMZ10-REEL7 | Analog Devices | 7-BIT RDAC WITH UP/DWN CONTROL | |
ADUM3220BRZ-RL7 | Analog Devices | 4A,Dual Ch Gate Drvr 7V Nomina |
Price & Stock for M6S-B31S2-220B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3453-M6S-B31S2-220B-ND
|
DigiKey | SWITCH SELECT 3POS SPDT 2A 250V Min Qty: 20 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
2600 In Stock |
|
$16.5800 / $19.4800 | Buy Now |