Part Details for M6S by Wiremold
Overview of M6S by Wiremold
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F2051
|
Newark | Suppressor, No. Of Outlets:6Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:1.8M, Peak Surge Current:32Ka, Energy Rating:-, Product Range:Sentrex Series, Length:15.5Mm Rohs Compliant: No |Legrand Wiremold M6S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.8700 / $194.2400 | Buy Now |
DISTI #
681-M6S
|
Mouser Electronics | Power Outlet Strips PLATE RoHS: Not Compliant | 0 |
|
$152.9800 / $159.5500 | Order Now |
DISTI #
70091693
|
RS | Suppressor, 6, 33000 A (Max.), 1 ns (Max.), 4 Stage Hybrid Circuit, 15-1/4 in. | Wiremold M6S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$154.7000 / $161.1500 | RFQ |
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for M6S
M6S CAD Models
M6S Part Data Attributes
|
M6S
Wiremold
Buy Now
|
Compare Parts:
M6S
Wiremold
|
Samacsys Manufacturer | Wiremold |