-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input AND Gate
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-M74HC08YTTR-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2284 / $0.2467 | Buy Now |
DISTI #
M74HC08YTTR
|
Avnet Americas | AND Gate Quad Dual-Input 2V to 6V 5.2mA 14-Pin TSSOP T/R - Tape and Reel (Alt: M74HC08YTTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2299 | Buy Now |
DISTI #
511-M74HC08YTTR
|
Mouser Electronics | Logic Gates Quad 2-Input AND Gate RoHS: Compliant | 0 |
|
$0.2530 / $0.7200 | Order Now |
|
STMicroelectronics | Quad 2-Input AND Gate RoHS: Compliant Min Qty: 1 | 0 |
|
$0.3800 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2120 | Buy Now |
|
Quest Components | LOGIC GATES QUAD 2-INPUT AND GATE, STANDARD PRODUCTS and HIREL | 12290 |
|
$0.1670 / $0.4770 | Buy Now |
DISTI #
M74HC08YTTR
|
Avnet Americas | AND Gate Quad Dual-Input 2V to 6V 5.2mA 14-Pin TSSOP T/R - Tape and Reel (Alt: M74HC08YTTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2299 | Buy Now |
DISTI #
M74HC08YTTR
|
Avnet Americas | AND Gate Quad Dual-Input 2V to 6V 5.2mA 14-Pin TSSOP T/R - Tape and Reel (Alt: M74HC08YTTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74HC08YTTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC08YTTR
STMicroelectronics
Quad 2-Input AND Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | TSSOP 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Logic IC Type | AND GATE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |