-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6686
|
Newark | Mux, 8:1, Aec-Q100/Q003, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics M74HC151YRM13TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2359 |
|
$0.4110 / $0.8640 | Buy Now |
DISTI #
497-19291-1-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 16SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1276 In Stock |
|
$0.3488 / $0.9300 | Buy Now |
DISTI #
M74HC151YRM13TR
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R - Tape and Reel (Alt: M74HC151YRM13TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3768 / $0.3930 | Buy Now |
DISTI #
511-M74HC151YRM13TR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 8-Channel Multiplexer RoHS: Compliant | 10693 |
|
$0.3480 / $0.7600 | Buy Now |
|
STMicroelectronics | 8-Channel Multiplexer RoHS: Compliant Min Qty: 1 | 10693 |
|
$0.4800 / $0.7500 | Buy Now |
|
Future Electronics | 74HC Series 6 V 5.2 mA SMT High-Speed CMOS 8-Channel Multiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3500 / $0.3750 | Buy Now |
|
Future Electronics | 74HC Series 6 V 5.2 mA SMT High-Speed CMOS 8-Channel Multiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3400 / $0.3700 | Buy Now |
DISTI #
M74HC151YRM13TR
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R - Tape and Reel (Alt: M74HC151YRM13TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3768 / $0.3930 | Buy Now |
|
Ameya Holding Limited | SOIC 16/5V LOGIC AUTOMOTIVE GRADE | 2916 |
|
RFQ | |
DISTI #
M74HC151YRM13TR
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R - Tape and Reel (Alt: M74HC151YRM13TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3768 / $0.3930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74HC151YRM13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC151YRM13TR
STMicroelectronics
8-Channel Multiplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | SO-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Logic IC Type | MULTIPLEXER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |