-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6688
|
Newark | Multiplexer, 8:1, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics M74HC151YTTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5990 |
|
$0.4640 / $0.8740 | Buy Now |
DISTI #
497-M74HC151YTTRCT-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2490 In Stock |
|
$0.3612 / $0.9600 | Buy Now |
DISTI #
M74HC151YTTR
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: M74HC151YTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3902 / $0.4070 | Buy Now |
DISTI #
511-M74HC151YTTR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 8-Channel Multiplexer RoHS: Compliant | 4336 |
|
$0.3870 / $0.8000 | Buy Now |
|
STMicroelectronics | 8-Channel Multiplexer RoHS: Compliant Min Qty: 1 | 4336 |
|
$0.5100 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.3690 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.5166 / $1.4760 | Buy Now | |
DISTI #
M74HC151YTTR
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: M74HC151YTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3902 / $0.4070 | Buy Now |
|
Ameya Holding Limited | M74HC151YTTR, 八 CMOS 多路复用器, 1 x 8:1, 2 → 6 V电源, 16针 TSSOP封装 | 12826 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74HC151YTTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC151YTTR
STMicroelectronics
8-Channel Multiplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | TSSOP 16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |