Datasheets
M74HC163B1R by: STMicroelectronics

HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16

Part Details for M74HC163B1R by STMicroelectronics

Overview of M74HC163B1R by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring Industrial Automation Agriculture Technology

Price & Stock for M74HC163B1R

Part # Distributor Description Stock Price Buy
DISTI # 89K0869
Newark 4 Bit Binary Counter, Synchronous, Dip-16, Logic Family/Base Number:74Hc163, Counter Type:Binary, Clock Frequency:62Mhz, Count Maximum:15, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Stmicroelectronics M74HC163B1R Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Bristol Electronics   90
RFQ
Quest Components   72
  • 1 $0.9000
  • 7 $0.7200
  • 15 $0.4050
$0.4050 / $0.9000 Buy Now

Part Details for M74HC163B1R

M74HC163B1R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M74HC163B1R Part Data Attributes:

M74HC163B1R STMicroelectronics
Buy Now Datasheet
Compare Parts:
M74HC163B1R STMicroelectronics HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code DIP
Package Description PLASTIC, DIP-16
Pin Count 16
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Additional Feature TCO OUTPUT
Count Direction UP
Family HC/UH
JESD-30 Code R-PDIP-T16
JESD-609 Code e3
Load Capacitance (CL) 50 pF
Load/Preset Input YES
Logic IC Type BINARY COUNTER
Max Frequency@Nom-Sup 21000000 Hz
Max I(ol) 0.004 A
Mode of Operation SYNCHRONOUS
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Propagation Delay (tpd) 190 ns
Qualification Status Not Qualified
Seated Height-Max 5.1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 25 MHz

Alternate Parts for M74HC163B1R

This table gives cross-reference parts and alternative options found for M74HC163B1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC163B1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M54HC163D HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 STMicroelectronics M74HC163B1R vs M54HC163D
5962R9580701VEX HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation M74HC163B1R vs 5962R9580701VEX
TC74HC163AP IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Counter Toshiba America Electronic Components M74HC163B1R vs TC74HC163AP
MC74HC163AN HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC M74HC163B1R vs MC74HC163AN
HD74HC163P Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16, DP-16 Hitachi Ltd M74HC163B1R vs HD74HC163P
Part Number Description Manufacturer Compare
M54HC163D HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 STMicroelectronics M74HC163B1R vs M54HC163D
TC74HC163AP IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Counter Toshiba America Electronic Components M74HC163B1R vs TC74HC163AP
MC74HC163AN HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC M74HC163B1R vs MC74HC163AN
HCS163DMSR HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation M74HC163B1R vs HCS163DMSR
HCS163D/SAMPLE HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation M74HC163B1R vs HCS163D/SAMPLE
5962R9580701VEX HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation M74HC163B1R vs 5962R9580701VEX
HD74HC163P Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16, DP-16 Hitachi Ltd M74HC163B1R vs HD74HC163P

M74HC163B1R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M74HC163B1R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M74HC163B1R by STMicroelectronics

  • Please alert me when M74HC163B1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M74HC163B1R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M74HC163B1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M74HC163B1R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M74HC163B1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M74HC163B1R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: