Part Details for M74HC238B1R by STMicroelectronics
Overview of M74HC238B1R by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M74HC238B1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M74HC238B1R
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube - Rail/Tube (Alt: M74HC238B1R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 392 |
|
RFQ | ||
DISTI #
M74HC238B1R
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube - Rail/Tube (Alt: M74HC238B1R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ |
Part Details for M74HC238B1R
M74HC238B1R CAD Models
M74HC238B1R Part Data Attributes:
|
M74HC238B1R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC238B1R
STMicroelectronics
HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M74HC238B1R
This table gives cross-reference parts and alternative options found for M74HC238B1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC238B1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8688401EX | Decoder/Driver, HC/UH Series, True Output, CMOS, 1/4 X 7/8 INCH, DIP-16 | Harris Semiconductor | M74HC238B1R vs 5962-8688401EX |
CD54HC238F3A | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-CDIP -55 to 125 | Texas Instruments | M74HC238B1R vs CD54HC238F3A |
TC74HC238AP | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Decoder/Driver | Toshiba America Electronic Components | M74HC238B1R vs TC74HC238AP |
M54HC238D | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | M74HC238B1R vs M54HC238D |
CD74HC238EE4 | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125 | Texas Instruments | M74HC238B1R vs CD74HC238EE4 |
M54HC238F1R | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | M74HC238B1R vs M54HC238F1R |
933669520652 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, DIP-16 | NXP Semiconductors | M74HC238B1R vs 933669520652 |
74HC238N,652 | 74HC(T)238 - 3-to-8 line decoder/demultiplexer DIP 16-Pin | NXP Semiconductors | M74HC238B1R vs 74HC238N,652 |
74HC238NB | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16 | NXP Semiconductors | M74HC238B1R vs 74HC238NB |
SN74HC238N-10 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | M74HC238B1R vs SN74HC238N-10 |