Part Details for M74HC27TTR by STMicroelectronics
Overview of M74HC27TTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M74HC27TTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6460-1-ND
|
DigiKey | IC GATE NOR 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22 In Stock |
|
$0.1237 / $0.4900 | Buy Now |
Part Details for M74HC27TTR
M74HC27TTR CAD Models
M74HC27TTR Part Data Attributes
|
M74HC27TTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC27TTR
STMicroelectronics
HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for M74HC27TTR
This table gives cross-reference parts and alternative options found for M74HC27TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC27TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC27PW-T | IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | M74HC27TTR vs 74HC27PW-T |
74HC27PW,112 | 74HC(T)27 - Triple 3-input NOR gate TSSOP 14-Pin | NXP Semiconductors | M74HC27TTR vs 74HC27PW,112 |
74HC27PW,118 | 74HC(T)27 - Triple 3-input NOR gate TSSOP 14-Pin | NXP Semiconductors | M74HC27TTR vs 74HC27PW,118 |
74HC27PW,118 | 74HC27; 74HCT27 - Triple 3-input NOR gate@en-us TSSOP 14-Pin | Nexperia | M74HC27TTR vs 74HC27PW,118 |
935189010118 | IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | M74HC27TTR vs 935189010118 |
935189010118 | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | M74HC27TTR vs 935189010118 |
HD74HC27T | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | M74HC27TTR vs HD74HC27T |
74HC27PW,112 | 74HC27; 74HCT27 - Triple 3-input NOR gate@en-us TSSOP 14-Pin | Nexperia | M74HC27TTR vs 74HC27PW,112 |
935189010112 | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | M74HC27TTR vs 935189010112 |