Logic
M74HC367TTR
STMicroelectronics
Description: HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16

Overview of M74HC367TTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M74HC367TTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M74HC367TTR by STMicroelectronics

M74HC367TTR
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
26 ns
Propagation Delay (tpd)
160 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. M74HC367TTR
    STMicroelectronics
    HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16
    VS

Alternate Parts for M74HC367TTR

This table gives cross-reference parts and alternative options found for M74HC367TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC367TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC367PWRG4 Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC M74HC367TTR vs SN74HC367PWRG4
SN74HC367PWE4 Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC M74HC367TTR vs SN74HC367PWE4
74HC367DB-T IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Bus Driver/Transceiver NXP Semiconductors M74HC367TTR vs 74HC367DB-T
74HC367PW-T IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16, Bus Driver/Transceiver NXP Semiconductors M74HC367TTR vs 74HC367PW-T
935188700112 IC HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Bus Driver/Transceiver NXP Semiconductors M74HC367TTR vs 935188700112
SN74HC367PWTE4 HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments M74HC367TTR vs SN74HC367PWTE4
74HC367PW,112 74HC367; 74HCT367 - Hex buffer/line driver; 3-state@en-us TSSOP 16-Pin Nexperia M74HC367TTR vs 74HC367PW,112
MC74HC367ADTG Hex 3-State NonInverting Buffer with Separate 2-Bit and 4-Bit Sections, TSSOP-16, 96-TUBE onsemi M74HC367TTR vs MC74HC367ADTG
935188700118 IC HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Bus Driver/Transceiver NXP Semiconductors M74HC367TTR vs 935188700118
74HC367PW,118 74HC367; 74HCT367 - Hex buffer/line driver; 3-state@en-us TSSOP 16-Pin Nexperia M74HC367TTR vs 74HC367PW,118
Part Number Description Manufacturer Compare
TC74HC367AFN-TP1ELP IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver Toshiba America Electronic Components M74HC367TTR vs TC74HC367AFN-TP1ELP
74HC367PW,112 74HC367; 74HCT367 - Hex buffer/line driver; 3-state@en-us TSSOP 16-Pin Nexperia M74HC367TTR vs 74HC367PW,112
74HC367DB,112 SSOP1 16-Pin Nexperia M74HC367TTR vs 74HC367DB,112
HD74HC367RPEL HC/UH SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 PITCH, PLASTIC, SOP-16 Renesas Electronics Corporation M74HC367TTR vs HD74HC367RPEL
SN74HC367NSRG4 Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, SOP-16 Rochester Electronics LLC M74HC367TTR vs SN74HC367NSRG4
HD74HC367FP-E HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation M74HC367TTR vs HD74HC367FP-E
HD74HC367FP HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation M74HC367TTR vs HD74HC367FP
MM74HC367WM Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, SO-16 Rochester Electronics LLC M74HC367TTR vs MM74HC367WM
74HC367DB IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Bus Driver/Transceiver NXP Semiconductors M74HC367TTR vs 74HC367DB
MC74HC367ADTG Hex 3-State NonInverting Buffer with Separate 2-Bit and 4-Bit Sections, TSSOP-16, 96-TUBE onsemi M74HC367TTR vs MC74HC367ADTG

Related Parts for M74HC367TTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M74HC367TTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M74HC367TTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of M74HC367TTR would you like to use for your alert(s)?
  • Please alert me when M74HC367TTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M74HC367TTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M74HC367TTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M74HC367TTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M74HC367TTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M74HC367TTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: