Part Details for M74HCT132RM13TR by STMicroelectronics
Results Overview of M74HCT132RM13TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M74HCT132RM13TR Information
M74HCT132RM13TR by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for M74HCT132RM13TR
M74HCT132RM13TR CAD Models
M74HCT132RM13TR Part Data Attributes
|
M74HCT132RM13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HCT132RM13TR
STMicroelectronics
HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for M74HCT132RM13TR
This table gives cross-reference parts and alternative options found for M74HCT132RM13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HCT132RM13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT132D,652 | NXP Semiconductors | Check for Price | 74HC(T)132 - Quad 2-input NAND Schmitt trigger SOIC 14-Pin | M74HCT132RM13TR vs 74HCT132D,652 |
74HCT132D | Philips Semiconductors | Check for Price | NAND Gate, CMOS, PDSO14 | M74HCT132RM13TR vs 74HCT132D |
74HCT132D | Nexperia | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | M74HCT132RM13TR vs 74HCT132D |
CD74HCT132M | Intersil Corporation | Check for Price | NAND GATE | M74HCT132RM13TR vs CD74HCT132M |
GD54HCT132D | Goldstar Electron Co Ltd | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, | M74HCT132RM13TR vs GD54HCT132D |
CD74HCT132MTE4 | Texas Instruments | Check for Price | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125 | M74HCT132RM13TR vs CD74HCT132MTE4 |
74HCT132D-T | Philips Semiconductors | Check for Price | NAND Gate, CMOS, PDSO14, | M74HCT132RM13TR vs 74HCT132D-T |
74HCT132D-Q100 | Nexperia | Check for Price | NAND Gate | M74HCT132RM13TR vs 74HCT132D-Q100 |
933714140652 | Nexperia | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | M74HCT132RM13TR vs 933714140652 |
74HCT132D-T | NXP Semiconductors | Check for Price | IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate | M74HCT132RM13TR vs 74HCT132D-T |