Part Details for M74HCT540B1N by STMicroelectronics
Overview of M74HCT540B1N by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for M74HCT540B1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Quest Components | 43 |
|
$0.3780 / $0.6300 | Buy Now |
Part Details for M74HCT540B1N
M74HCT540B1N CAD Models
M74HCT540B1N Part Data Attributes
|
M74HCT540B1N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HCT540B1N
STMicroelectronics
HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.93 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M74HCT540B1N
This table gives cross-reference parts and alternative options found for M74HCT540B1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HCT540B1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT533-1P | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | M74HCT540B1N vs M74HCT533-1P |
CD74HCT540EE4 | High Speed CMOS Logic Octal Inverting Buffers and Line Drivers with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | M74HCT540B1N vs CD74HCT540EE4 |
TC74HCT540AP(F) | TC74HCT540AP(F) | Toshiba America Electronic Components | M74HCT540B1N vs TC74HCT540AP(F) |
CD74HCT540E | Bus Driver/Transceiver | Thomson Consumer Electronics | M74HCT540B1N vs CD74HCT540E |
M74HCT540F1 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | M74HCT540B1N vs M74HCT540F1 |
74HCT540N,652 | 74HC(T)540 - Octal buffer/line driver; 3-state; inverting DIP 20-Pin | NXP Semiconductors | M74HCT540B1N vs 74HCT540N,652 |
74HCT540N-Q100 | IC DRIVER, Bus Driver/Transceiver | NXP Semiconductors | M74HCT540B1N vs 74HCT540N-Q100 |
TC74HCT563AP | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | M74HCT540B1N vs TC74HCT563AP |
CD74HCT540E | IC,BUFFER/DRIVER,SINGLE,8-BIT,HCT-CMOS,DIP,20PIN,PLASTIC | Intersil Corporation | M74HCT540B1N vs CD74HCT540E |
M74HCT534-1P | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | M74HCT540B1N vs M74HCT534-1P |