Part Details for M74LCX16244DTR2G by onsemi
Overview of M74LCX16244DTR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for M74LCX16244DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K1019
|
Newark | Ic,buffer/Driver,quad,4-Bit,lcx/Lvc-Cmos,tssop,48Pin,plastic Rohs Compliant: Yes |Onsemi M74LCX16244DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
13AC6120
|
Newark | Buffer, 16-Bit, Non Inverting O/P, Tssop, Logic Family/Base Number:74Lcx16244, Logic Device Type:Buffer, Logic Case Style:Tssop, No. Of Pins:48Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Ic Family:74Lcx, Msl:- Rohs Compliant: Yes |Onsemi M74LCX16244DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1400 | Buy Now |
DISTI #
M74LCX16244DTR2GOSCT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
395 In Stock |
|
$0.8986 / $2.1200 | Buy Now |
DISTI #
M74LCX16244DTR2G
|
Avnet Americas | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R - Tape and Reel (Alt: M74LCX16244DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 2500 |
|
$0.6036 / $0.7205 | Buy Now |
DISTI #
863-M74LCX16244DTR2G
|
Mouser Electronics | Buffers & Line Drivers 2-3.6V CMOS 16-Bit RoHS: Compliant | 3135 |
|
$0.8890 / $2.0100 | Buy Now |
|
Future Electronics | 74LCX Series 2.3 to 3.6 V CMOS 16-Bit Buffer - TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8700 / $0.9050 | Buy Now |
|
Bristol Electronics | 10025 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 70 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | 56 |
|
$0.9000 / $2.4000 | Buy Now | |
|
Quest Components | 2957 |
|
$2.4435 / $4.8870 | Buy Now |
Part Details for M74LCX16244DTR2G
M74LCX16244DTR2G CAD Models
M74LCX16244DTR2G Part Data Attributes
|
M74LCX16244DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74LCX16244DTR2G
onsemi
Low Voltage 16-Bit CMOS Buffer, TSSOP-48 12.5x6.1x1.1 mm, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-48 12.5x6.1x1.1 mm | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 1201-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for M74LCX16244DTR2G
This table gives cross-reference parts and alternative options found for M74LCX16244DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74LCX16244DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCXZ16244MTDX | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | M74LCX16244DTR2G vs 74LCXZ16244MTDX |
74LCXH16244MTD | Low Voltage 16-Bit Buffer/Line Driver with Bushold, 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE, 38/RAIL | Fairchild Semiconductor Corporation | M74LCX16244DTR2G vs 74LCXH16244MTD |
TC74LCX16244AFTEL | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | M74LCX16244DTR2G vs TC74LCX16244AFTEL |
PI74LCX16244AX | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | M74LCX16244DTR2G vs PI74LCX16244AX |
74LCXZ16244MTDX | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | M74LCX16244DTR2G vs 74LCXZ16244MTDX |
MC74LCX16244DTR2 | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, LEAD FREE, TSSOP-48 | Rochester Electronics LLC | M74LCX16244DTR2G vs MC74LCX16244DTR2 |
PI74LCX16244A | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | M74LCX16244DTR2G vs PI74LCX16244A |
MC74LCX16244DTG | Low Voltage 16-Bit CMOS Buffer, TSSOP-48 12.5x6.1x1.1 mm, 39-TUBE | onsemi | M74LCX16244DTR2G vs MC74LCX16244DTG |
TC74LCX16244AFT(EL) | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | M74LCX16244DTR2G vs TC74LCX16244AFT(EL) |
74LCXZ16244MTD | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | M74LCX16244DTR2G vs 74LCXZ16244MTD |