-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input NAND Gate with Schmitt Trigger Input, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K1063
|
Newark | Nand Gate, Schmitt Trigger, Sot-23-5, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:-, Logic Ic Family:74Vhc, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Output Current:8Ma, Family Type:Vhc Rohs Compliant: Yes |Onsemi M74VHC1G132DTT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1090 | Buy Now |
DISTI #
94T5885
|
Newark | Nand Gate, Single, 5Sot-23, Logic Family/Base Number:74Vhc1G132, Logic Type:Nand Schmitt Trigger, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Rohs Compliant: Yes |Onsemi M74VHC1G132DTT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 / $0.4410 | Buy Now |
DISTI #
M74VHC1G132DTT1GOSCT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP 5TSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8303 In Stock |
|
$0.0648 / $0.4200 | Buy Now |
DISTI #
M74VHC1G132DTT1G
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: M74VHC1G132DTT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 45 Weeks, 1 Days Container: Reel | 30000 |
|
RFQ | |
DISTI #
V36:1790_07310470
|
Arrow Electronics | NAND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2341 | Americas - 66000 |
|
$0.0640 / $0.0854 | Buy Now |
DISTI #
70466163
|
RS | M74VHC1G132DTT1G,2-Input NAND Schmitt Trigger Logic Gate,2 to 5.5V,5-Pin TSOP | ON Semiconductor M74VHC1G132DTT1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0720 / $0.0840 | RFQ |
DISTI #
76442331
|
Verical | NAND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2341 | Americas - 66000 |
|
$0.0640 / $0.0854 | Buy Now |
|
Bristol Electronics | 3115 |
|
RFQ | ||
|
Rochester Electronics | 74VHC1G132 - 2-INPUT NAND SCHMITT-TRIGGER RoHS: Compliant Status: Rochester Active Min Qty: 1 | 790 |
|
RFQ | |
DISTI #
74VHC1G132DTT1G
|
TME | IC: digital, NAND, Ch: 1, IN: 2, SMD, TSOP5, 2÷5.5VDC, -55÷125°C, 40uA Min Qty: 10 | 0 |
|
$0.0930 / $0.1440 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74VHC1G132DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74VHC1G132DTT1G
onsemi
Single 2-Input NAND Gate with Schmitt Trigger Input, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 12.3 ns | |
Propagation Delay (tpd) | 19.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for M74VHC1G132DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74VHC1G132DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G132DFT1 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | M74VHC1G132DTT1G vs MC74VHC1G132DFT1 |
MC74VHC1G132DF1G | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1G132DTT1G vs MC74VHC1G132DF1G |
MC74VHC1G132DFT4 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1G132DTT1G vs MC74VHC1G132DFT4 |
MC74VHC1G132DFT1 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | M74VHC1G132DTT1G vs MC74VHC1G132DFT1 |
M74VHC1G132DFT2G | Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | M74VHC1G132DTT1G vs M74VHC1G132DFT2G |
NLVVHC1G132DFT2G | Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | M74VHC1G132DTT1G vs NLVVHC1G132DFT2G |
MC74VHC1G132DFT2 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | M74VHC1G132DTT1G vs MC74VHC1G132DFT2 |
MC74VHC1G132DFT1G | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | M74VHC1G132DTT1G vs MC74VHC1G132DFT1G |
MC74VHC1G132DFT2G | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | M74VHC1G132DTT1G vs MC74VHC1G132DFT2G |
NLVVHC1G135DFT2G | Single 2-Input NAND Gate, Schmitt Trigger ,Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | M74VHC1G132DTT1G vs NLVVHC1G135DFT2G |