Part Details for M74VHC1GT04DFT2G-L22038 by onsemi
Overview of M74VHC1GT04DFT2G-L22038 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for M74VHC1GT04DFT2G-L22038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8334
|
Newark | Log Cmos Inverter Gate/Reel |Onsemi M74VHC1GT04DFT2G-L22038 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-M74VHC1GT04DFT2G-L22038CT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SC88A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2641 In Stock |
|
$0.0541 / $0.2800 | Buy Now |
DISTI #
M74VHC1GT04DFT2G-L
|
Avnet Americas | - Tape and Reel (Alt: M74VHC1GT04DFT2G-L) RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 60000 Partner Stock |
|
$0.0248 / $0.0296 | Buy Now |
|
Rochester Electronics | MC74VHC1GT04 - Single Inverter, TTL Level Status: Active Min Qty: 1 | 21000 |
|
$0.0260 / $0.0306 | Buy Now |
DISTI #
M74VHC1GT04DFT2G-L
|
Avnet Americas | - Tape and Reel (Alt: M74VHC1GT04DFT2G-L) RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 60000 Partner Stock |
|
$0.0248 / $0.0296 | Buy Now |
|
Flip Electronics | Stock, ship today | 60000 |
|
$0.0200 | RFQ |
Part Details for M74VHC1GT04DFT2G-L22038
M74VHC1GT04DFT2G-L22038 CAD Models
M74VHC1GT04DFT2G-L22038 Part Data Attributes:
|
M74VHC1GT04DFT2G-L22038
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74VHC1GT04DFT2G-L22038
onsemi
Single Inverter, TTL Level, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-88A, 5 PIN | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 14.5 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |