Part Details for M74VHC1GT08DFT2G. by onsemi
Overview of M74VHC1GT08DFT2G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M74VHC1GT08DFT2G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC7607
|
Newark | Logic Function:And Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-70, Product Range:74Vhc1Gt08, Logic Ic Family:74Vhc, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Output Current:8Ma Rohs Compliant: Yes |Onsemi M74VHC1GT08DFT2G. Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 | Buy Now |