Part Details for M74VHC1GT125DF2G-L22038 by onsemi
Overview of M74VHC1GT125DF2G-L22038 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for M74VHC1GT125DF2G-L22038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M74VHC1GT125DF2G-L
|
Avnet Americas | - Tape and Reel (Alt: M74VHC1GT125DF2G-L) RoHS: Not Compliant Min Qty: 21740 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 33000 Partner Stock |
|
$0.0285 / $0.0340 | Buy Now |
DISTI #
M74VHC1GT125DF2G-L
|
Avnet Americas | - Tape and Reel (Alt: M74VHC1GT125DF2G-L) RoHS: Not Compliant Min Qty: 21740 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 33000 Partner Stock |
|
$0.0285 / $0.0340 | Buy Now |
DISTI #
M74VHC1GT125DF2G-L
|
Avnet Americas | - Tape and Reel (Alt: M74VHC1GT125DF2G-L) RoHS: Not Compliant Min Qty: 21740 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 33000 Partner Stock |
|
$0.0285 / $0.0340 | Buy Now |
|
Flip Electronics | Stock, ship today | 33000 |
|
$0.0230 | RFQ |
Part Details for M74VHC1GT125DF2G-L22038
M74VHC1GT125DF2G-L22038 CAD Models
M74VHC1GT125DF2G-L22038 Part Data Attributes
|
M74VHC1GT125DF2G-L22038
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74VHC1GT125DF2G-L22038
onsemi
Single Non-Inverting Buffer, 3-State, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-88 5 PIN | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.08 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 18 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for M74VHC1GT125DF2G-L22038
This table gives cross-reference parts and alternative options found for M74VHC1GT125DF2G-L22038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74VHC1GT125DF2G-L22038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1GT125DF1G | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT125DF2G-L22038 vs MC74VHC1GT125DF1G |
MC74VHC1GT125DF2G | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT125DF2G-L22038 vs MC74VHC1GT125DF2G |
MC74VHC1GT125DF2 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT125DF2G-L22038 vs MC74VHC1GT125DF2 |
74AUP1G125SE-7 | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, GREEN, SOT-353, 5 PIN | Diodes Incorporated | M74VHC1GT125DF2G-L22038 vs 74AUP1G125SE-7 |
M74VHC1GT125DF2G | Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | M74VHC1GT125DF2G-L22038 vs M74VHC1GT125DF2G |
MC74VHC1GT125DFT | Bus Driver, AHC/VHC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Semiconductor Products | M74VHC1GT125DF2G-L22038 vs MC74VHC1GT125DFT |
M74VHC1GT125DF1G | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | Rochester Electronics LLC | M74VHC1GT125DF2G-L22038 vs M74VHC1GT125DF1G |
M74VHC1GT125DF2G | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | Rochester Electronics LLC | M74VHC1GT125DF2G-L22038 vs M74VHC1GT125DF2G |
MC74VHC1GT125DFR | Bus Driver, AHC/VHC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Semiconductor Products | M74VHC1GT125DF2G-L22038 vs MC74VHC1GT125DFR |
MC74VHC1GT125DFT2 | AHC/VHC/H/U/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT125DF2G-L22038 vs MC74VHC1GT125DFT2 |