Part Details for M74VHC1GT126DF1G-L22038 by onsemi
Overview of M74VHC1GT126DF1G-L22038 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for M74VHC1GT126DF1G-L22038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8338
|
Newark | Log Cmos Bufr Ninvert/Reel |Onsemi M74VHC1GT126DF1G-L22038 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-M74VHC1GT126DF1G-L22038CT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC88A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90 In Stock |
|
$0.2072 / $0.3000 | Buy Now |
DISTI #
M74VHC1GT126DF1G-L
|
Avnet Americas | - Tape and Reel (Alt: M74VHC1GT126DF1G-L) RoHS: Not Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
DISTI #
M74VHC1GT126DF1G-L
|
Avnet Americas | - Tape and Reel (Alt: M74VHC1GT126DF1G-L) RoHS: Not Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
|
Flip Electronics | Stock, ship today | 15000 |
|
$0.3000 | RFQ |
Part Details for M74VHC1GT126DF1G-L22038
M74VHC1GT126DF1G-L22038 CAD Models
M74VHC1GT126DF1G-L22038 Part Data Attributes:
|
M74VHC1GT126DF1G-L22038
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74VHC1GT126DF1G-L22038
onsemi
Single Non-Inverting Buffer, TTL Level, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-88A, 5 PIN | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 16 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |