Part Details for M7928/1-12 by TE Connectivity
Overview of M7928/1-12 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M7928/1-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 6 |
|
Buy Now | ||
DISTI #
AMPM7928/1-12
|
Heilind Electronics | TERMINAL PIDG R IR M7928/1-12 | Americas - 2391 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PIDG Ring Tongue Terminal 22AWG 18.64mm 5.54mm Tin Loose Piece RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
2-36149-3
|
TTI | Terminals RING 22 AWG RED/GRN #6 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1740 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMPM7928/1-12
|
Interstate Connecting Components | TERMINAL PIDG R IR M7928/1-12 | 717 |
|
Buy Now |
Part Details for M7928/1-12
M7928/1-12 CAD Models
M7928/1-12 Part Data Attributes
|
M7928/1-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M7928/1-12
TE Connectivity
Ring Terminal, 0.4mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.4 mm2 | |
Wire Gauge | 22 AWG |