Part Details for M7928/1-16 by TE Connectivity
Overview of M7928/1-16 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M7928/1-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG 28.96mm 11.91mm Tin Loose Piece RoHS: Compliant | 0 |
|
$0.2990 / $0.4440 | Buy Now |
DISTI #
2-320571-3
|
TTI | Terminals M7928/1-16 CLASS 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 732 Limited Supply - Call TTI |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 16-22AWG 28.96mm 11.91mm Tin Loose Piece RoHS: Compliant | 0 |
|
$0.2990 / $0.4440 | Buy Now |
Part Details for M7928/1-16
M7928/1-16 CAD Models
M7928/1-16 Part Data Attributes
|
M7928/1-16
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M7928/1-16
TE Connectivity
0.38mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.38 mm2 | |
Wire Gauge | 22 AWG |