Part Details for M7928/1-3 by TE Connectivity
Overview of M7928/1-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M7928/1-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 6 |
|
Buy Now | ||
DISTI #
AMPM7928/1-3
|
Heilind Electronics | TERMINAL PIDG R IR M7928/1-3 | Americas - 1215 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Spade Tongue Terminal 26AWG 20.12mm 6.35mm Tin Loose Piece |
1143 In Stock |
|
$4.6200 / $7.8800 | Buy Now |
|
Quest Components | TERMINAL, LUG | 735 |
|
Buy Now | |
DISTI #
AMPM7928/1-3
|
Interstate Connecting Components | TERMINAL PIDG R IR M7928/1-3 | 364 |
|
Buy Now | |
|
Master Electronics | Spade Tongue Terminal 26AWG 20.12mm 6.35mm Tin Loose Piece |
1143 In Stock |
|
$4.6200 / $7.8800 | Buy Now |