Part Details for M7928/1-34 by TE Connectivity
Overview of M7928/1-34 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M7928/1-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG 28.96mm 11.91mm Tin Loose Piece | 0 |
|
$0 | Buy Now |
DISTI #
2-320571-5
|
TTI | Terminals RING 18 AWG RED/WHT #1/4 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.4760 / $0.5150 | Buy Now |
Part Details for M7928/1-34
M7928/1-34 CAD Models
M7928/1-34 Part Data Attributes
|
M7928/1-34
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M7928/1-34
TE Connectivity
0.96mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |