Part Details for M7928/1-37 by TE Connectivity
Overview of M7928/1-37 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for M7928/1-37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 18AWG 34.42mm 18.11mm Tin Loose Piece RoHS: Compliant | 0 |
|
$1.2100 / $3.3000 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 18AWG 34.42mm 18.11mm Tin Loose Piece RoHS: Compliant | 0 |
|
$1.2100 / $3.3000 | Buy Now |
Part Details for M7928/1-37
M7928/1-37 CAD Models
M7928/1-37 Part Data Attributes
|
M7928/1-37
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M7928/1-37
TE Connectivity
0.96mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |