M7928/1-44
TE Connectivity
Description: Wire Terminal, 1.4mm2

Overview of M7928/1-44 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M7928/1-44 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Ring Tongue Terminal 16AWG 28.96mm 11.91mm Tin Loose Piece RoHS: Compliant 0
  • 2,000 $1.0100
  • 3,000 $0.6200
  • 4,000 $0.4930
  • 5,000 $0.4840
$0.4840 / $1.0100 Buy Now
DISTI # 2-320575-2
TTI Terminals M7928/1-44 CLASS 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each Americas - 0
  • 5,000 $0.8100
$0.8100 Buy Now
Master Electronics Ring Tongue Terminal 16AWG 28.96mm 11.91mm Tin Loose Piece RoHS: Compliant 0
  • 2,000 $1.0100
  • 3,000 $0.6200
  • 4,000 $0.4930
  • 5,000 $0.4840
$0.4840 / $1.0100 Buy Now

CAD Models for M7928/1-44 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M7928/1-44 by TE Connectivity

M7928/1-44
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Number of Ways
1
Rated Voltage
300 V
Safety Approval
UL
Terminal and Terminal Block Type
WIRE TERMINAL
Wire Cross Section
1.4 mm2
Wire Gauge
16 AWG
Want to compare parts?
  1. M7928/1-44
    TE Connectivity
    Wire Terminal, 1.4mm2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M7928/1-44 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M7928/1-44 by TE Connectivity

Select Manufacturer
Which Manufacturer of M7928/1-44 would you like to use for your alert(s)?
  • Please alert me when M7928/1-44 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M7928/1-44 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M7928/1-44 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M7928/1-44 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M7928/1-44.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M7928/1-44 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: