-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.65mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin-Lead Loose Piece |
1084 In Stock 30000 On Order |
|
$0.4873 / $0.7845 | Buy Now |
DISTI #
53406-1
|
TTI | Terminals RNG RAD RES 22-16 6 Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 4180 In Stock |
|
$0.4900 / $0.8100 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin-Lead Loose Piece |
1084 In Stock 30000 On Order |
|
$0.4873 / $0.7845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M7928/4-101
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M7928/4-101
TE Connectivity
1.65mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |