There are no models available for this part yet.
Overview of M7928/4-103 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M7928/4-103 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 6 |
|
Buy Now | ||||
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin-Lead Loose Piece |
10170 In Stock |
|
$0.4793 / $1.0437 | Buy Now | ||
DISTI #
53409-1
|
TTI | Terminals RNG RAD RES 22-16 10 Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 500 Limited Supply - Call TTI |
|
Buy Now | ||
Master Electronics | Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin-Lead Loose Piece |
10170 In Stock |
|
$0.4793 / $1.0437 | Buy Now |
CAD Models for M7928/4-103 by TE Connectivity
Part Data Attributes for M7928/4-103 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
1.65 mm2
|
Wire Gauge
|
16 AWG
|
Alternate Parts for M7928/4-103
This table gives cross-reference parts and alternative options found for M7928/4-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M7928/4-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
696422-2 | PIDG PVF2 22-16COMM 22-18MIL 4 | TE Connectivity | M7928/4-103 vs 696422-2 |
PK18-4R-C | Ring Terminal | Panduit Corp | M7928/4-103 vs PK18-4R-C |