There are no models available for this part yet.
Overview of M7928/4-104 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M7928/4-104 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMPM7928/4-104
|
Heilind Electronics | PIDG PVF2 22-16COM22-18MIL5/16 M7928/4-104 | Americas - 6 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin-Lead Loose Piece |
7158 In Stock |
|
$0.7460 / $1.1020 | Buy Now | ||
DISTI #
AMPM7928/4-104
|
Interstate Connecting Components | PIDG PVF2 22-16COM22-18MIL5/16 M7928/4-104 | 2 |
|
Buy Now | ||
Master Electronics | Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin-Lead Loose Piece |
7158 In Stock |
|
$0.7460 / $1.1020 | Buy Now |
CAD Models for M7928/4-104 by TE Connectivity
Part Data Attributes for M7928/4-104 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
1.65 mm2
|
Wire Gauge
|
16 AWG
|